- RS Stock No.:
- 182-0550
- Mfr. Part No.:
- M12A-03PMMC-SF8C30
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Added
Price Each
€8.82
(exc. VAT)
€10.85
(inc. VAT)
Units | Per unit |
1 - 9 | €8.82 |
10 - 24 | €8.21 |
25 - 49 | €7.49 |
50 - 99 | €6.97 |
100 + | €6.62 |
- RS Stock No.:
- 182-0550
- Mfr. Part No.:
- M12A-03PMMC-SF8C30
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12A-03PMMC-SF8C30 is M12 series male 3m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor: Material Copper
IP Rating : IP68, IP69K
Conductor: Material Copper
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 3 |
Length | 3m |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 3 |
Connector 1 Orientation | Straight |
Connector 1 | M12 |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Current Rating | 4 A |
Voltage Rating | 250 V ac/dc |
IP Rating | IP68, IP69K |
Minimum Operating Temperature | -25°C |
Conductor Material | Copper |
Connector 1 Housing Gender | Male |
American Wire Gauge | 22 AWG |
Maximum Operating Temperature | +85°C |
Standards Met | UL Recognized, UL1061 |
Operating Temperature Range | -25 → +85 °C |
- RS Stock No.:
- 182-0550
- Mfr. Part No.:
- M12A-03PMMC-SF8C30
- Manufacturer:
- Amphenol Industrial