TE Connectivity Sensor Actuator Cable, 5 m

Bulk discount available

Subtotal (1 unit)*

€35.72

(exc. VAT)

€43.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€35.72
10 +€34.08

*price indicative

RS Stock No.:
186-0376
Distrelec Article No.:
302-76-592
Mfr. Part No.:
T4061120003-005
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

T406

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

5m

Jacket Material

Polyurethane

IP Rating

IP67

Our M8 Male Straight Single Ended Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.

Related links