- RS Stock No.:
- 219-7408
- Mfr. Part No.:
- M12A-08BMMM-PL8D01
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€14.573
(exc. VAT)
€17.925
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 200 | €14.573 | €1,457.30 |
300 + | €14.179 | €1,417.90 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 219-7408
- Mfr. Part No.:
- M12A-08BMMM-PL8D01
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12 A code push-pull over molding cable has 8 pins male connector. It is non shielded and made of PVC. The length of the cable is 1m.
Mate with all M12*1.0 per IEC standard
Meets IP67, IP68 and IP69K ingress protection
Durability 500 cycles
Meets IP67, IP68 and IP69K ingress protection
Durability 500 cycles
Specifications
Attribute | Value |
---|---|
Series | M12A-XXBMMM-PL8BXX |
Number of Cores | 8 |
Length | 1m |
Connector 1 Number of Contacts | 8 |
Connector 1 | M12 |
Coding | A |
- RS Stock No.:
- 219-7408
- Mfr. Part No.:
- M12A-08BMMM-PL8D01
- Manufacturer:
- Amphenol Industrial