- RS Stock No.:
- 220-1179
- Mfr. Part No.:
- XZCR1512040E2
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€32.30
(exc. VAT)
€39.73
(inc. VAT)
Units | Per unit |
1 + | €32.30 |
- RS Stock No.:
- 220-1179
- Mfr. Part No.:
- XZCR1512040E2
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric jumper cable XZ, having male straight M12 and female elbowed M12 connectors with 3-pin.
IP degree of protection IP67, IP65, IP69K
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Series | XZCR |
Number of Cores | 3 |
Length | 2m |
Connector 1 | M12 |
Connector 1 Number of Contacts | 3 |
Connector 1 Gender | Male |
Connector 2 | M12 |
Connector 2 Gender | Female |
Connector 2 Orientation | Right Angle |
- RS Stock No.:
- 220-1179
- Mfr. Part No.:
- XZCR1512040E2
- Manufacturer:
- Schneider Electric