Phoenix Contact Male M12, Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 226-5888
- Mfr. Part No.:
- 1089953
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€29.66
(exc. VAT)
€36.48
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.66 |
*price indicative
- RS Stock No.:
- 226-5888
- Mfr. Part No.:
- 1089953
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 63 V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-111, UL 758/1581, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 63 V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-111, UL 758/1581, UL 94 V-0 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable has a 4-position and made of PVC. Colour is black-grey RAL 7021 and thread of plug straight M12. Cable length is 2m.
Easy and safe 100% electrically tested plug-in components
High-performance DC connectors for up to 12 A and 63 V DC
Protection against incorrect connection using special T-coding
Related links
- Phoenix Contact Male Straight Plug M12 to Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Male Straight Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male Straight Plug M12 to Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male Straight Plug M12 to Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Straight Plug M12 SPEEDCON to Female 3 way Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 3 way Straight Plug M12 to 3 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Straight Plug M12 SPEEDCON to 4 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Straight Plug M12 to 4 way Free Cable End Sensor Actuator Cable, 2 m
