Phoenix Contact Male M12, Right Angle to Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

€29.66

(exc. VAT)

€36.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.66

*price indicative

RS Stock No.:
226-5892
Mfr. Part No.:
1089961
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Cable Length

2m

Jacket Colour

Black, Grey

Connector Type A

M12, Right Angle

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

63 V

Standards/Approvals

IEC 61076-2-111, UL 94 V-0

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact power cable has a 4-position and made of PVC. Colour is black-grey RAL 7021 and thread of plug angled M12. Cable length is 2m.

Easy and safe 100% electrically tested plug-in components

High-performance DC connectors for up to 12 A and 63 V DC

Protection against incorrect connection using special T-coding

Related links