RS PRO Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 230-5685
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€73.91
(exc. VAT)
€90.91
(inc. VAT)
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €73.91 |
| 5 - 14 | €70.20 |
| 15 + | €68.75 |
*price indicative
- RS Stock No.:
- 230-5685
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | CDF12S4 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 60 V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series CDF12S4 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 60 V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO M12 4 Pin Female Connector Assembly
Brought to you under the trusted RS PRO Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS PRO M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end and are an ideal solution for when secure and reliable data transference is needed.
Features and Benefits
Applications
Actuator sensor cables are used to transmit data, signals and information from one device to another.
Related links
- RS PRO Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 10 m
- RS PRO Female 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 10 m
- RS PRO Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 1 m
- RS PRO Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- RS PRO Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- RS PRO Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- RS PRO Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Female 4 way M12 to Free End Sensor Actuator Cable, 10 m
