RND Right Angle Male 8 way M12 to Straight Connector & Cable, 2m
- RS Stock No.:
- 283-2494
- Distrelec Article No.:
- 301-64-756
- Mfr. Part No.:
- RND 205-01231
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€31.40
(exc. VAT)
€38.62
(inc. VAT)
- RS Stock No.:
- 283-2494
- Distrelec Article No.:
- 301-64-756
- Mfr. Part No.:
- RND 205-01231
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 205 | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 2m | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 | M12 | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 205 | ||
Cross Sectional Area 0.34 mm² | ||
Length 2m | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Right Angle | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Orientation Straight | ||
- COO (Country of Origin):
- CN
The M12 moulded cable connector provides superior quality for reliable connections in harsh industrial conditions and climatic environments. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection
IP67 degree protection
