SICK Female 4 way M8, Straight to Male 4 way M8, Straight Connector Cable, 1 m
- RS Stock No.:
- 285-1485
- Mfr. Part No.:
- YF8U24-010UB4M8U24 / 2127625
- Manufacturer:
- SICK
Subtotal (1 unit)*
€42.44
(exc. VAT)
€52.20
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.44 |
*price indicative
- RS Stock No.:
- 285-1485
- Mfr. Part No.:
- YF8U24-010UB4M8U24 / 2127625
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U24 | |
| Product Type | Connector Cable | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M8, Straight | |
| Voltage | 800 V | |
| Standards/Approvals | IEC 60332-1 | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U24 | ||
Product Type Connector Cable | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M8, Straight | ||
Voltage 800 V | ||
Standards/Approvals IEC 60332-1 | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- DE
Overview
The connection cables feature a female connector at Head A with an M8, 4 pin, straight, A coded configuration, and head B has a male connector with the same specifications. The locking plug connector uses a screw connection for secure attachment. The connectors are constructed of TPU material in a black color. The locking nut material is zinc die cast, nickel plated for the female connector and nickel plated brass for the male connector.
The seal material is FKM, and the recommended tightening torque is 0.4 Nm with a width across flats of 9. The cable is 1 meter long and has a 4 wire configuration with a PUR, halogen free jacket in black. The cable diameter is 5.3 mm, and the conductor cross section is 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 4 way Straight M8 to Male 4 way Straight M12 Connector Cable, 5 m
- SICK Female 4 way Straight M8 to Male 4 way Straight M12 Connector Cable, 10 m
- SICK Female 4 way Straight M8 to Male 4 way Straight M12 Connector Cable, 1 m
- SICK Female 4 way Straight M12 to Male 4 way Straight M12 Connector Cable, 1 m
- SICK Female 4 way Straight M8 to Male 4 way Straight M12 Connector Cable, 15 m
- SICK Female 4 way Straight M8 to Male 4 way Straight M12 Connector Cable, 2 m
- SICK Female 4 way Straight M8 to Male 4 way Straight M12 Connector Cable, 3 m
- SICK Female 4 way Straight M8 to Male 4 way Straight M12 Connector Cable, 2.5 m