Pilz Female 8 way Straight, Straight to Straight, Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 287-6651
- Distrelec Article No.:
- 300-77-819
- Mfr. Part No.:
- 540321
- Manufacturer:
- Pilz
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-6651
- Distrelec Article No.:
- 300-77-819
- Mfr. Part No.:
- 540321
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Sensor Actuator Cable | |
| Series | 5403 | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight, Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 30V | |
| IP Rating | IP68 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Sensor Actuator Cable | ||
Series 5403 | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Connector Type A Straight, Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type B Straight, Unterminated | ||
Voltage 30V | ||
IP Rating IP68 | ||
Standards/Approvals CE, UKCA | ||
The cordset is a high-quality cable designed for various applications. With a rated voltage of 30V and a rated current of 2A, this cable offers efficient and reliable performance. It features a straight M12 female connector, allowing for easy installation and connection. The cable is designed to withstand harsh environmental conditions, with an ambient temperature range of -25 to 80 °C and IP68 protection when inserted. This cable is UL/CSA approved and meets the standards of EN 61076-2-101. It is halogen-free, silicone-free, and resistant to oil, making it suitable for a wide range of industrial applications.
High-quality cable designed for various applications
Rated voltage of 30V and rated current of 2A
Straight M12 female connector for easy installation
Wide ambient temperature range of -25 to 80 °C
IP68 protection when inserted
UL/CSA approved and meets EN 61076-2-101 standards
Halogen-free, silicone-free, and oil-resistant for industrial use
