Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 802-5215
- Mfr. Part No.:
- 1406020
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,199.52
(exc. VAT)
€1,475.41
(inc. VAT)
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,199.52 | €23.99 |
*price indicative
- RS Stock No.:
- 802-5215
- Mfr. Part No.:
- 1406020
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P- 5.0-542/M8 FR SH BK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P- 5.0-542/M8 FR SH BK | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | ||
Sensor/Actuator 4 Way Cable Assemblies, M8 Male or Female, Free End
M8 to free end connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 connectors are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Related links
- Phoenix Contact Female 4 way M8 to 4 way Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 to 4 way Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 x 2 to 4 way Free End Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way M12 to Female 4 way Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Straight Socket M12 to Female Free End Sensor Actuator Cable, 5 m
- HARTING Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- BALLUFF Female 4 way M8 to 4 way Free End Sensor Actuator Cable, 5 m
- Bulgin Female 4 way M8 to 4 way Free End Sensor Actuator Cable, 5 m
