- RS Stock No.:
- 840-3542
- Mfr. Part No.:
- WKB 3T-2
- Manufacturer:
- Turck
Discontinued product
- RS Stock No.:
- 840-3542
- Mfr. Part No.:
- WKB 3T-2
- Manufacturer:
- Turck
Technical data sheets
Legislation and Compliance
Product Details
WKB Series
Turck WKB Series of industry standard cordsets provide the user with a rubust, reliable connection
Standard body construction with a 1/2" thread
Offered in 3-wire, 4-wire, 5-wire and 6-wire options
Various connector orientation & gender options available to ensure your application is covered
Offered in 3-wire, 4-wire, 5-wire and 6-wire options
Various connector orientation & gender options available to ensure your application is covered
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Length | 2m |
Sheath Material | Polyurethane PUR |
Sheath Colour | Yellow |
American Wire Gauge | 22 |