- RS Stock No.:
- 851-0164
- Mfr. Part No.:
- UTLMK63G1PS06FT00
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 851-0164
- Mfr. Part No.:
- UTLMK63G1PS06FT00
- Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
- COO (Country of Origin):
- DO
Product Details
Souriau UTL Series Overmoulded Power Cable Assemblies
Plastic circular connector
Extreme sealing: IP68/69K
Power supply rated by UL
Push pull locking mechanism with audible click
Salt spray: ≥1000H
Operating temperature: - 40°C → +90°C
Typical Applications: Industrial controls, electronics & controlled environment equipment
Extreme sealing: IP68/69K
Power supply rated by UL
Push pull locking mechanism with audible click
Salt spray: ≥1000H
Operating temperature: - 40°C → +90°C
Typical Applications: Industrial controls, electronics & controlled environment equipment
Souriau UTL Series Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering.
Specifications
Attribute | Value |
---|---|
Series | UTLMK |
Length | 1.8m |
Voltage Rating | 600 V |
IP Rating | IP68, IP69K |
Minimum Operating Temperature | -40°C |
American Wire Gauge | 16 AWG |
Operating Temperature Range | -40 → +90 °C |
Maximum Operating Temperature | +90°C |
Oil Resistant | Yes |
- RS Stock No.:
- 851-0164
- Mfr. Part No.:
- UTLMK63G1PS06FT00
- Manufacturer:
- Souriau Sunbank by Eaton