Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 0.5 m
- RS Stock No.:
- 858-2803
- Mfr. Part No.:
- 1551891
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€14.23
(exc. VAT)
€17.50
(inc. VAT)
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.23 |
*price indicative
- RS Stock No.:
- 858-2803
- Mfr. Part No.:
- 1551891
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC-DSI-MSB | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 0.5m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 60 V | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC-DSI-MSB | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 0.5m | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 60 V | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type male connector, 5-pos., M12 SPEEDCON, B-coded, rear/screw mounting with M12 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm²
Related links
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way M12 to 5 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way Plug to Female 5 way M12 Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Female 5 way Straight Socket M12 Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Female 5 way Angled Socket M12 Sensor Actuator Cable, 0.5 m
