Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 300mm

Stock information currently inaccessible
RS Stock No.:
861-2793
Mfr. Part No.:
1404106
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Number of Cores

5

Cross Sectional Area

(Signal Line) 5x 0.34 mm²

Sheath Material

PP

Length

300mm

Sheath Colour

Grey

Connector 1 Number of Contacts

5

Connector 1

M12

Connector 1 Gender

Male

Connector 2 Housing Gender

Male

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Number of Contacts

5

Coding

A

Current Rating

4 A

Voltage Rating

24 V

IP Rating

IP65, IP67, IP68, IP69K

Connector 1 Housing Gender

Male

Outer Diameter

approx. 0.7mm

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

10 x D (Flexible), 5 x D (Fixed)

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M12, coding: A, on Socket angled M12, coding: A, with 3 LEDs, cable length: 0.3 m, Hygienic design, with plastic knurl

Easy and safe: 100% electrically tested plug-in components

Easy to clean, thanks to the special hygienic design

Contamination can be detected quickly – thanks to the light color

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy