Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

€19.14

(exc. VAT)

€23.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.14

*price indicative

RS Stock No.:
861-3061
Mfr. Part No.:
1668645
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

600mm

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M12

Voltage

250V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

IP Rating

IP67, IP68

Coding

A

Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12, coding: A, on Socket angled M12, coding: A, PIN 2+4 bridged, cable length: 0.6 m

Our standard: robust halogen-free PUR cable;Efficient integration of bridging functions directly in the connector;Easy and safe: 100% electrically tested plug-in components

Related links