Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

€13.86

(exc. VAT)

€17.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.86

*price indicative

RS Stock No.:
861-4102
Mfr. Part No.:
1404079
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Jacket Colour

Grey

Cable Length

1.5m

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Unterminated

Voltage

60 V

IP Rating

IP67, IP68, IP69K, IP65

Standards/Approvals

EAC-RoHS, IEC 61076-2-101, FDA 21 CFR 177.2600

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, gray RAL 7035, Plug angled M12, coding: A, on free cable end, cable length: 1.5 m, Hygienic design, with plastic knurl

Easy and safe: 100% electrically tested plug-in components;Contamination can be detected quickly – thanks to the light color;Easy to clean, thanks to the special hygienic design

Related links