RS PRO Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m

Bulk discount available

Subtotal (1 unit)*

€33.63

(exc. VAT)

€41.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 01 April 2026
  • Plus 60 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€33.63
5 - 9€31.97
10 - 49€30.26
50 +€26.90

*price indicative

RS Stock No.:
877-1090
Distrelec Article No.:
304-05-054
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

CDF

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

Straight

Voltage

250 V

Standards/Approvals

No

IP Rating

IP67

COO (Country of Origin):
IN

RS PRO Straight M12 to Straight M12 Cable assembly, 4 Core 5 m Cable


From the trusted RS PRO range this 4-core cable assembly has two secure straight M12 connectors. One end has a plug and the other a socket. These types of cables are commonly used in sensor and automation devices.

A neoprene O-ring creates a firm barrier to keep out liquids. The connectors are corrosion and vibration-resistant and fitted with a nickel-plated brass coupling nut.

A polyurethane (PUR) sheath offers the cable protection from various industrial chemicals. It has also been tested to ensure it won't harm equipment through electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) and is RoHS compliant so there are minimal hazardous materials.

You can use this 5-metre cable safely at temperatures ranging from -25°C to +75°C. The outer diameter measures 5.4 mm, it has a cross-sectional area of 0.75 mm and a voltage rating of 250 V. You can use it for applications from process control to electronics.

Features and Benefits


• Straight M12 connectors provide a secure connection

• One socket (female) and one plug (male) connector

• High insulation resistance of at least 100 MΩ protects equipment against electrostatic discharge

• Neoprene O-ring keeps out liquids

• Nickel-plated brass coupling nut secures the connection and resists corrosion

• Gold-plated contacts resist corrosion

• 4-core cable

• Length of 5 m

• Outer diameter of 5.4 mm

• Cross-sectional area of 0.75 mm²

• AWG rating of 19

• Unshielded cable

• Operating temperature -25°C to +75˚C

• Voltage rating of 250 V

• IP67 waterproof rating means it can be submerged in a metre of water for 30 mins

• Amp rating of 4 A

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links