Phoenix Contact Sensor Actuator Cable, 1m

Unavailable
RS will no longer stock this product.
RS Stock No.:
883-0783
Mfr. Part No.:
1402447
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

VS-M12MS-94H-HYB/20.0 SCO

Number of Cores

4

Cross Sectional Area

(Data) 0.15 mm², (Power) 0.6 mm²

Length

1m

Sheath Material

PUR

Sheath Colour

Black

Coding

Y

Shielding

Shielded

Voltage Rating

30 V

Current Rating

(Data) 500 mA, (Power) 6 A

IP Rating

IP65, IP67

Cable Shape

Multicore

Minimum Bend Radius

10 x D

Oil Resistant

Yes

Core Strands

(Signal Line) 19 x 0.1 mm, (Voltage Supply) 19 x 0.2 mm

Standards Met

cUL, cULus, IEC 11801, IEC 60754, IEC 60811-2-1, UL, VDE

Minimum Operating Temperature

-30 (Flexible) °C, -40 (Fixed) °C

Insulation Material

PP

Conductor Resistance

<lteq/>5 m<ohm/>

American Wire Gauge

20 AWG, 26 AWG

Characteristic Impedance

100 Ω

Outer Diameter

7.6mm

Number of Strands

19

Operating Temperature Range

-30 → +70 (Flexible) °C, -40 → +90 (Fixed) °C

Maximum Operating Temperature

+70 (Fiexible) °C, +90 (Fixed) °C

Conductor Material

CuZn

Size of Strands

0.1 (Signal) mm, 0.2 (Voltage Supply) mm

COO (Country of Origin):
DE
Hybrid cable, Ethernet hybrid CAT5 (100 Mbps), 8-position, Plug straight M12 SPEEDCON / IP67, coding: Y, on free cable end, cable length: 20 m, Power with Ethernet (PWE)