TE Connectivity Right Angle Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 892-0583
- Mfr. Part No.:
- 2273117-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 892-0583
- Mfr. Part No.:
- 2273117-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Black | |
| Length | 1.5m | |
| Sheath Material | PUR | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Connector 2 | M12 | |
| Connector 2 Housing Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 2 Orientation | Straight | |
| Connector 2 Number of Contacts | 4 | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V ac/dc | |
| IP Rating | IP65, IP67 | |
| Minimum Bend Radius | 47 mm | |
| American Wire Gauge | 22 AWG | |
| Insulation Material | PP | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -40 → +80 °C | |
| Cable Shape | Multicore | |
| Connector 1 Housing Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
| Outer Diameter | 4.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Black | ||
Length 1.5m | ||
Sheath Material PUR | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 2 M12 | ||
Connector 2 Housing Gender Male | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Straight | ||
Connector 2 Number of Contacts 4 | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
Current Rating 4 A | ||
Voltage Rating 250 V ac/dc | ||
IP Rating IP65, IP67 | ||
Minimum Bend Radius 47 mm | ||
American Wire Gauge 22 AWG | ||
Insulation Material PP | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80 °C | ||
Cable Shape Multicore | ||
Connector 1 Housing Gender Female | ||
Minimum Operating Temperature -40°C | ||
Standards Met CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | ||
Outer Diameter 4.7mm | ||
- COO (Country of Origin):
- DE
M12 to M12 Connector Cable
From TE Connectivity, the M12 to M12 Connector cable assembly is ideal secure connections in sensor and automation applications. With screw terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for gender to gender requirements.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Related links
- TE Connectivity Right Angle Female 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 1.5m
- TE Connectivity Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 1.5m
- TE Connectivity Straight Male 5 way M12 to Right Angle Female 5 way M12 Sensor Actuator Cable, 1.5m
- TE Connectivity Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- TE Connectivity Right Angle Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5m
- TE Connectivity Straight Female 5 way M12 to Right Angle Male 5 way M12 Sensor Actuator Cable, 1.5m
- TE Connectivity Straight Female 4 way M12 x 2 to Straight Male 4 way M12 Sensor Actuator Cable, 1.5m
