ifm electronic EBC Series Sensor Box, 8 Port
- RS Stock No.:
- 189-200
- Mfr. Part No.:
- EBC009
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€114.73
(exc. VAT)
€141.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.73 |
*price indicative
- RS Stock No.:
- 189-200
- Mfr. Part No.:
- EBC009
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 30V dc | |
| Series | EBC | |
| Housing Material | Polyamide | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Minimum Operating Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 30V dc | ||
Series EBC | ||
Housing Material Polyamide | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Minimum Operating Voltage 30V dc | ||
- COO (Country of Origin):
- DE
The Ifm electronic Splitter Box is free from silicone, ensuring compatibility with a wider range of applications and reducing potential for adverse chemical reactions. It is also halogen-free, which contributes to a safer and more environmentally friendly design by minimizing harmful emissions. Additionally, it includes gold-plated contacts for enhanced electrical conductivity and durability. It operates within the ambient temperature range of -25 °C to 80 °C. It features IP67 protection rating.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Mechanical end stop to protect the O-ring from destruction
Robust housing for use in harsh industrial environments
High shock and vibration resistance
Related links
- ifm electronic EBC Series Sensor Box 8 port
- ifm electronic EBC Series Sensor Box 500mm cable, 8 port
- ifm electronic EBC Series Sensor Box 15m cable, 8 port
- ifm electronic EBC Series Sensor Box 25m cable, 8 port
- ifm electronic EBC Series Sensor Box 10m cable, 8 port
- ifm electronic EBC Series Sensor Box 5m cable, 8 port
- ifm electronic EBC Series Sensor Box 20m cable, 8 port
- ifm electronic EBC Series Sensor Box 2.4m cable, 8 port
