Phoenix Contact SACB Series Distribution Unit, 6 Port, M12
- RS Stock No.:
- 280-272
- Mfr. Part No.:
- 1516755
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€91.90
(exc. VAT)
€113.04
(inc. VAT)
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.90 |
*price indicative
- RS Stock No.:
- 280-272
- Mfr. Part No.:
- 1516755
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Cable | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polyamide | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Cable | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polyamide | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box header is designed to provide robust connectivity solutions for various applications. Ideal for use in standard environments, it features a pluggable screw connection method that enhances installation ease and reliability. The product boasts a durable housing manufactured from high-quality materials, ensuring long-lasting performance even in challenging conditions.
Robust construction ensures longevity in demanding environments
Flexible design accommodates various wiring configurations
Integrated LED indicators facilitate easy troubleshooting
IP65, IP67, and IP69K ratings provide superior protection against environmental elements
High compatibility with industry-standard M12 connectors
Efficient thermal management enhances durability during operation
Supports up to 30 V DC maximum operating voltage for versatile applications
Easily integrates with Phoenix Contact's range of accessories for enhanced functionality
Complies with international standards for safety and performance
