SICK SIG300 Series Sensor Connectivity, 13 Port
- RS Stock No.:
- 647-956
- Mfr. Part No.:
- SIG300-0A04AA100
- Manufacturer:
- SICK
Subtotal (1 unit)*
€556.25
(exc. VAT)
€684.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €556.25 |
*price indicative
- RS Stock No.:
- 647-956
- Mfr. Part No.:
- SIG300-0A04AA100
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Connectivity | |
| Number of Ports | 13 | |
| Maximum Operating Voltage | 24V dc | |
| Series | SIG300 | |
| Housing Material | Galvanised Steel, Polyamide | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, eClass, ETIM, UNSPSC | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Connectivity | ||
Number of Ports 13 | ||
Maximum Operating Voltage 24V dc | ||
Series SIG300 | ||
Housing Material Galvanised Steel, Polyamide | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, eClass, ETIM, UNSPSC | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- US
SICK SIG300 Series I/O module, 24V Operating Voltage, 13 Ports - SIG300-0A04AA100
This I/O module is an Advanced IO-Link Master designed for industrial automation applications. Featuring a Compact horizontal orientation, it measures 191.4mm x 61.2mm x 27.3mm and is constructed from Durable galvanised steel and polyamide. With an operating voltage of 24V DC and an IP67 rating, this high-performance module excels in demanding environments, ensuring reliable performance under challenging conditions.
Features & Benefits
• Supports up to 16 configurable digital inputs and outputs
• Offers robust IO-Link communication for seamless integration
• Incorporates EtherNet/IP for flexible networking solutions
• Designed for high-temperature operations from -40°C to +55°C
• Equipped with various M12 connectors for versatile connectivity
• Features an integrated web server for efficient remote access
• Offers robust IO-Link communication for seamless integration
• Incorporates EtherNet/IP for flexible networking solutions
• Designed for high-temperature operations from -40°C to +55°C
• Equipped with various M12 connectors for versatile connectivity
• Features an integrated web server for efficient remote access
Applications
• Ideal for connecting binary switching sensors in automation
• Suitable for controlling binary actuators in manufacturing systems
• Utilised in requiring high-level operational reliability
• Effective in environments with extreme temperature variations
• Perfect for setups needing secure data transmission via EtherNet/IP
• Suitable for controlling binary actuators in manufacturing systems
• Utilised in requiring high-level operational reliability
• Effective in environments with extreme temperature variations
• Perfect for setups needing secure data transmission via EtherNet/IP
What type of connectors does this module support?
This module supports M12 connectors with varying configurations, including 8 x M12, 5-pin female connectors for IO-Link and additional connectors for power and Ethernet connections.
How does the module ensure long-term reliability?
It boasts a mean time to failure (MTTF) of 29.4 years, making it highly reliable for long-term installations, and offers circuit protection features to safeguard against short circuits.
What is the current capacity this module can handle?
The maximum current carrying capacity for each power connection can reach up to 16A, providing sufficient power for various industrial applications while supporting a total current of up to 15.5A across multiple outputs.
Can this module be used in environments with high humidity?
Yes, it operates effectively in ambient conditions of 0% to 95% relative humidity and is designed to withstand moisture due to its IP67 rating, making it suitable for wet environments.
Related links
- SICK SIG300 Series Sensor Connectivity, 8 Port
- SICK SIG300 Series Sensor Connectivity, 6 Port
- Phoenix Contact 15169 Series Sensor Hub M12, 10 m
- ifm electronic AL1101 Series Sensor Box IO-Link, Ethernet
- Brad from Molex 120119 Series Sensor Box, 4 Port
- Murrelektronik Limited MVP12 Series Sensor Hub, 4 Port
- SICK Sensor Box, 4 Port
- SICK Sensor Box IO-Link