Brad from Molex 120119 Series Sensor Box, M12, 5 way, 8 port
- RS Stock No.:
- 221-4775
- Mfr. Part No.:
- 1202510082
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)*
€157.05
(exc. VAT)
€193.17
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.05 |
*price indicative
- RS Stock No.:
- 221-4775
- Mfr. Part No.:
- 1202510082
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Number of Ports | 8 | |
| Number of Ways | 5 | |
| Connector Size | M12 | |
| Series | 120119 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Number of Ports 8 | ||
Number of Ways 5 | ||
Connector Size M12 | ||
Series 120119 | ||
Non Compliant
- COO (Country of Origin):
- PL
The Molex series BKB8030 dual ended 5 poles. IP Protection class is IP67 and temperature range between -25°C to + 85°C.
Voltage 10-30 V DC
Current Rating 4 A Per Port / 12 A Max
IP Protection IP67
Temperature Range -25°C to + 85°CC
Current Rating 4 A Per Port / 12 A Max
IP Protection IP67
Temperature Range -25°C to + 85°CC
Related links
- Brad from Molex 120119 Series Sensor Box 5 way, 8 port
- Brad from Molex 120119 Series Sensor Box 10m cable 8 port
- Brad from Molex 120119 Series Sensor Box 5m cable 8 port
- Brad from Molex 120119 Series Sensor Box 600mm cable 8 port
- Brad from Molex 120119 Series Sensor Box 300mm cable 8 port
- Brad from Molex 120119 Series Sensor Box 30mm cable 8 port
- Brad from Molex 120119 Series Sensor Box 15m cable 8 port
- Brad from Molex 120119 Series Sensor Box 4 way, 8 port