Phoenix Contact SACB Series Sensor Box, M8, 3 way, 6 port
- RS Stock No.:
- 249-3001
- Mfr. Part No.:
- 1197216
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€99.18
(exc. VAT)
€121.99
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.18 |
*price indicative
- RS Stock No.:
- 249-3001
- Mfr. Part No.:
- 1197216
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 6 | |
| Number of Ways | 3 | |
| Connector Size | M8 | |
| Series | SACB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 6 | ||
Number of Ways 3 | ||
Connector Size M8 | ||
Series SACB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator box has 6 slots, 3 positions with M8 socket connection system. It has a CuZn contact material, rated voltage of 24 V DC and total rated current of 6 A.
Molded housing and high degree of protection ensures safety in the field
Convenient as quick and easy diagnostics ensures increased machine availability
UL Recognized / cUL Recognized / cULus Recognized
Convenient as quick and easy diagnostics ensures increased machine availability
UL Recognized / cUL Recognized / cULus Recognized
Related links
- Phoenix Contact SACB Series Sensor Box 3 way, 6 port
- Phoenix Contact SACB Series Sensor Box 3 way, 8 port
- Phoenix Contact SACB Series Sensor Box 3 way, 4 port
- Phoenix Contact SACB Series Sensor Box 3 way, 10 port
- Phoenix Contact SACB Series Sensor Box 5 way, 6 port
- Phoenix Contact SACB Series Sensor Box 10m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
- Phoenix Contact SACB Series Sensor Box 4 way, 6 port
