Phoenix Contact SACB Series Sensor Box, M8, 3 way, 6 port
- RS Stock No.:
- 270-9240
- Mfr. Part No.:
- 1197608
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€58.58
(exc. VAT)
€72.05
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.58 |
*price indicative
- RS Stock No.:
- 270-9240
- Mfr. Part No.:
- 1197608
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Operating Voltage | 30V dc | |
| Number of Ports | 6 | |
| Number of Ways | 3 | |
| Connector Size | M8 | |
| Orientation | Straight | |
| Series | SACB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Operating Voltage 30V dc | ||
Number of Ports 6 | ||
Number of Ways 3 | ||
Connector Size M8 | ||
Orientation Straight | ||
Series SACB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact SACB series Sensor/actuator box headers provide a simple connection solution with a variety of thread forms supported.
Copper zinc master alloy contact material
Header with metric measurement slots
Header with metric measurement slots
Related links
- Phoenix Contact SACB Series Sensor Box 3 way, 6 port
- Phoenix Contact SACB Series Sensor Box 3 way, 8 port
- Phoenix Contact SACB Series Sensor Box 3 way, 4 port
- Phoenix Contact SACB Series Sensor Box 3 way, 10 port
- Phoenix Contact SACB Series Sensor Box 5 way, 6 port
- Phoenix Contact SACB Series Sensor Box 10m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
- Phoenix Contact SACB Series Sensor Box 4 way, 6 port
