Phoenix Contact SACB Series Sensor Box, 8 Port
- RS Stock No.:
- 282-4663
- Mfr. Part No.:
- 1155996
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€113.04
(exc. VAT)
€139.04
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.04 |
*price indicative
- RS Stock No.:
- 282-4663
- Mfr. Part No.:
- 1155996
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Inlet Connection Type | Push-Pull | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 48V ac | |
| Series | SACB | |
| Housing Material | Die Cast Zinc | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ETIM, UNSPSC, IEC 61076-2-101, RoHS, eClass, REACH | |
| Number of Ways | 5 | |
| Minimum Operating Voltage | 48V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Inlet Connection Type Push-Pull | ||
Number of Ports 8 | ||
Maximum Operating Voltage 48V ac | ||
Series SACB | ||
Housing Material Die Cast Zinc | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ETIM, UNSPSC, IEC 61076-2-101, RoHS, eClass, REACH | ||
Number of Ways 5 | ||
Minimum Operating Voltage 48V ac | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box.
Distributor box with double occupancy for two sensors in one slot
Related links
- Phoenix Contact SACB Series Sensor Box 5 way, 8 port
- Phoenix Contact SACB Series Sensor Box 5m cable 8 port
- Phoenix Contact SACB Series Sensor Box 50m cable 8 port
- Phoenix Contact SACB Series Sensor Box 10m cable 8 port
- Phoenix Contact SACB Series Sensor Box 4 way, 8 port
- Phoenix Contact SACB Series Sensor Box 5m cable 8 port
- Phoenix Contact SACB Series Sensor Box 10m cable 8 port
- Phoenix Contact SACB Series Sensor Box 5 way, 6 port
