Phoenix Contact SACB Series Sensor Box, 4 Port, M12

Subtotal (1 unit)*

€89.16

(exc. VAT)

€109.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.16

*price indicative

RS Stock No.:
801-8835
Mfr. Part No.:
1452987
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Box

Number of Ports

4

Inlet Connection Type

Spring Cage

Maximum Operating Voltage

30V

Series

SACB

Interface Type

M12

Housing Material

Polybutylene Terephthalate

IP Rating

IP67, IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

cULus, cUL, UL

Number of Ways

4

SACB Sensor / Actuator Box Header


Phoenix Contact SACB series sensor / actuator box headers provide a simple connection solution with a variety of thread forms supported. SPEEDCON termination options provide a quick & easy connection and can be assembled in the field.

Related links