Phoenix Contact SACB Series Sensor Box, M12, 5 way, 4 port
- RS Stock No.:
- 855-8800
- Mfr. Part No.:
- 1412058
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€109.76
(exc. VAT)
€135.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.76 |
*price indicative
- RS Stock No.:
- 855-8800
- Mfr. Part No.:
- 1412058
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 4 | |
| Number of Ways | 5 | |
| Connector Size | M12 | |
| Orientation | Straight | |
| Series | SACB | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 4 | ||
Number of Ways 5 | ||
Connector Size M12 | ||
Orientation Straight | ||
Series SACB | ||
Housing Material PBT | ||
- COO (Country of Origin):
- PL
Sensor/actuator box, application: Standard, connection method: M12-SPEEDCON-socket Plastic, number of slots: 4, number of positions: 5, coding: A - standard, slot assignment: Double, status display: yes, pnp
master cable connection: Push-in-/Spring-cage connection 180°, shielding: no
Safety in the field, thanks to molded housing and high degree of protection
Flexible, distributed bundling of signals in one master cable
Flexible: distributor box with connector hood for on-site assembly
Convenient: increased machine availability thanks to quick and easy diagnostics
Save space: distributor box with double occupancy for two sensors in one slot
Related links
- Phoenix Contact SACB Series Sensor Box 5 way, 4 port
- Phoenix Contact SACB Series Sensor Box 5m cable 4 port
- Phoenix Contact SACB Series Sensor Box 10m cable 4 port
- Phoenix Contact SACB Series Sensor Box 4 way, 4 port
- Phoenix Contact SACB Series Sensor Box 10m cable 4 port
- Phoenix Contact SACB Series Sensor Box 5m cable 4 port
- Phoenix Contact SACB Series Sensor Box 5 way, 8 port
- Phoenix Contact SACB Series Sensor Box 5 way, 6 port
