Phoenix Contact SACB Series Sensor Box, 8 Port
- RS Stock No.:
- 855-8819
- Mfr. Part No.:
- 1412060
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€161.95
(exc. VAT)
€199.20
(inc. VAT)
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.95 |
*price indicative
- RS Stock No.:
- 855-8819
- Mfr. Part No.:
- 1412060
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Inlet Connection Type | M12 Socket | |
| Maximum Operating Voltage | 30V | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Recognised, IEC 61076-2-101, UL Recognised, cULus Recognised | |
| Number of Ways | 5 | |
| Minimum Operating Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Inlet Connection Type M12 Socket | ||
Maximum Operating Voltage 30V | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cUL Recognised, IEC 61076-2-101, UL Recognised, cULus Recognised | ||
Number of Ways 5 | ||
Minimum Operating Voltage 24V | ||
Sensor/actuator box, application: Standard, connection method: M12-SPEEDCON-socket Plastic, number of slots: 8, number of positions: 5, coding: A - standard, slot assignment: Double, status display: yes, pnp; master cable connection: Push-in-/Spring-cage connection 180°, shielding: no
Safety in the field, thanks to molded housing and high degree of protection;Flexible, distributed bundling of signals in one master cable;Flexible: distributor box with connector hood for on-site assembly
Convenient: increased machine availability thanks to quick and easy diagnostics;Save space: distributor box with double occupancy for two sensors in one slot
Related links
- Phoenix Contact SACB Series Sensor Box, 8 Port
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box 50 m
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M23
- Phoenix Contact SACB Series Sensor Box M12 Connector
- Phoenix Contact SACB Series Sensor Box M12, 5 m
