- RS Stock No.:
- 913-2291
- Mfr. Part No.:
- 1201150007
- Manufacturer:
- Brad
Discontinued product
- RS Stock No.:
- 913-2291
- Mfr. Part No.:
- 1201150007
- Manufacturer:
- Brad
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Brad Mini-Change Distribution Box
From Brad, this Micro-Change (M12) distribution box is A-coded, and suitable for most sensor and automation applications. This robust, side mounted distribution box boasts a high level of ingress protection, meaning it is ideal for harsh environments.
The Micro-Change distribution box features an integrated 12 pole Mini-Change home run connector.
The Micro-Change distribution box features an integrated 12 pole Mini-Change home run connector.
Features and Benefits
• 8 M12 ports with 5 poles
• Operating Temperature Range of -25°C to +90°C
• Wiring Configuration: Single I/O per port
• LED Indicator for PNP sensors
• Operating Temperature Range of -25°C to +90°C
• Wiring Configuration: Single I/O per port
• LED Indicator for PNP sensors
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Number of Ways | 5 |