Microchip ATMXT1296M1T-I2C-PCB Evaluation Kit, Development Kit EV36V52A

Subtotal (1 unit)*

€124.43

(exc. VAT)

€153.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.43

*price indicative

RS Stock No.:
603-167
Mfr. Part No.:
EV36V52A
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller Development Tool

Kit Classification

Evaluation Kit, Development Kit

Kit Name

ATMXT1296M1T-I2C-PCB

Processor Part Number

ATMXT1296M1T

Processor Type

Touch Controller

Standards/Approvals

RoHS

The Microchip Integrated Circuit connects to an Indium Tin Oxide (ITO) glass touchscreen via a flexible printed circuit (FPC), enabling precise and responsive touch input. This setup supports seamless integration in touch-enabled applications and ensures reliable signal transmission between the IC and touchscreen interface.

USB Cable

Self adhesive feet

Recently viewed