Seeed Studio DepthEye 3D Visual TOF Depth Camera Environment scanning and 3D re-modeling, General robot navigation and

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-5093
Mfr. Part No.:
102090004
Manufacturer:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

For Use With

Environment scanning and 3D re-modeling, General robot navigation and localization, General simultaneous localization and mapping (SLAM), Gesture recognition, Home service /clean robot navigation and localization, Service robot or industrial robot working for long hours, Smart toy's localization and obstacle avoidance

Kit Name

DepthEye 3D Visual TOF Depth Camera

COO (Country of Origin):
CN
The Depth Eye is the cost-effective TOF base depth camera. It use TI opt8320 sensor and pass all depth data including point cloud via USB cable.

Amazing tiny size
USB 2.0 interface
Provide Point cloud and RAW depth data
FOV(D* H*V ) :90 * 75 * 59
2 850nm band infrared LED
F/NO. is 1.09
TI OPT8320 sensor
Resolution is 80*60
Sensor Features:Measures Phase with QVGA(80x60)resolution
1/6" Optical Format
Up to 1000fps frame rate
Global Reset & Shutter
Programmable Features
-Frame Size, frame rate
-Exposure, ROI
De-aliasing, temp compensation
IR pass filter (820nm to 865nm)
12-bit Phase/Amplitude, 4-bit Ambient
Parallel Operating Temperature:0°C to + 70°C
Application
Gesture recognition
General robot navigation and localization
Environment scanning and 3D re-modelling
Service robot or industrial robot working for long hours
Home service /clean robot navigation and localization
General simultaneous localization and mapping (SLAM)
Smart toy's localization and obstacle avoidance