KEMET Evaluation Kit for USEQGCDAC82L00 USEQGCDAC82L00
- RS Stock No.:
- 206-6623
- Mfr. Part No.:
- USEQGCK5000000
- Manufacturer:
- KEMET
Subtotal (1 unit)*
€1,046.78
(exc. VAT)
€1,287.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,046.78 |
*price indicative
- RS Stock No.:
- 206-6623
- Mfr. Part No.:
- USEQGCK5000000
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Sensor Development Tool | |
| Featured Device | USEQGCDAC82L00 | |
| For Use With | USEQGCDAC82L00 | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Sensor Development Tool | ||
Featured Device USEQGCDAC82L00 | ||
For Use With USEQGCDAC82L00 | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.
Reliable operation over a wide frequency range
Low noise circuit
Analogue output
Related links
- NXP Reference Circuit MRFX1K80H Development Board for Aerospace Industrial, Medical 27MHz MRFX1K80H-27MHZ
- Digitron 2000T Wired Digital Thermometer for HVAC K Probe +1350°C Max, ±0.5 % Accuracy -
- RS PRO Thermocouple Barcode Scanning Digital Thermometer for HVAC E K R T Probe, 1
- RS PRO MM2000 Thermometer & Probe Kit for HVAC Type K Thermocouple Probe +1372°C Max,
- RS PRO RS 1710 Wired Digital Thermometer for HVAC Type T Thermocouple Probe +250°C Max,
- RS PRO Thermocouple Simulator Calibrator Thermometer for HVAC E K R T Probe
- RS PRO RS 1720 Wired Digital Thermometer for HVAC Type T Thermocouple Probe +250°C Max,
- RS PRO Thermocouple Digital Thermometer for HVAC E K R T Probe +1372°C Max,
