onsemi CMOS digital image sensor Image Sensor Evaluation Board AR0237

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-3885
Mfr. Part No.:
AR0237IRSH12SHRAH3-GEVB
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Sensor Technology

Image Sensor

For Use With

AR0237

Kit Classification

Evaluation Board

Kit Name

CMOS digital image sensor

The ON Semiconductor AR0237 RGB-IR evaluation board is a 1/2.7-inch CMOS digital image sensor with an active-pixel array of 1928 (H) x 1088 (V). It captures images in either linear or high dynamic range modes with a rolling-shutter readout, and includes sophisticated camera functions such as in-pixel binning, windowing and both video and single frame modes. It is designed for both low light and high dynamic range scene performance, and is programmable through a simple two-wire serial interface. The AR0237 RGB-IR integrates the ability to take daytime colour imaging and night-time near-IR imaging in one sensor without the need for a mechanical IR-cut filter which can be loud, large, cause refocusing issues and expensive to maintain , and ideal for home security and other monitoring applications where lighting conditions can change drastically during the times when the camera is expected to work.

Superior low-light performance
Linear or high dynamic range capture
On-chip phase-locked loop (PLL) oscillator
Support for external mechanical shutter
Integrated position-based colour and lens shading correction