onsemi AR1335 IAS Module Image Sensor Sensor Board for AR1335 Machine Vision
- RS Stock No.:
- 248-5363
- Mfr. Part No.:
- IAS1MOD-AR1335CSSC080110-GEVB
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-5363
- Mfr. Part No.:
- IAS1MOD-AR1335CSSC080110-GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sensor Technology | Image Sensor | |
| Featured Device | AR1335 | |
| For Use With | Machine Vision | |
| Kit Classification | Sensor Board | |
| Kit Name | AR1335 IAS Module | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sensor Technology Image Sensor | ||
Featured Device AR1335 | ||
For Use With Machine Vision | ||
Kit Classification Sensor Board | ||
Kit Name AR1335 IAS Module | ||
The On Semiconductor 13 MP Imager Access System (IAS) module is part of the ON Semiconductor IAS family of modules offering standardized connectors, layout configuration and OTPM protocol, compatible with Evaluations systems and reference designs offered by ON Semiconductor.
Based on the AR01335 colour CMOS image sensor
Compact size (8.74 x 24.18 x 6.07)
1/3.2" optical format
1.1 μm pixel size
74.4° diagonal field of view
Auto Focus
Compact size (8.74 x 24.18 x 6.07)
1/3.2" optical format
1.1 μm pixel size
74.4° diagonal field of view
Auto Focus
