Sparkfun Distance Sensor Module
- RS Stock No.:
- 288-3694
- Distrelec Article No.:
- 302-41-897
- Mfr. Part No.:
- SEN-18009
- Manufacturer:
- Sparkfun
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3694
- Distrelec Article No.:
- 302-41-897
- Mfr. Part No.:
- SEN-18009
- Manufacturer:
- Sparkfun
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Sensor Development Tool | |
| Kit Classification | Module | |
| Standards/Approvals | No | |
| Kit Name | Distance Sensor | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Sensor Development Tool | ||
Kit Classification Module | ||
Standards/Approvals No | ||
Kit Name Distance Sensor | ||
Non Compliant
- COO (Country of Origin):
- US
The versatile electronic component designed to cater to a range of applications in the field of technology. With a mix of 3.3V and 5V compatibility, this product offers flexibility and reliability to professionals and enthusiasts alike. Released under the Creative Commons Attribution Share-Alike 4.0 License, this component is sure to meet your technical requirements with ease.
Provides 3.3V and 5V compatibility for diverse applications
Offers GPIOA and GPIOB support for enhanced functionality
Includes NRESET and SWDIO features for system control and debugging
Utilizes a straightforward design for easy integration into existing setups
Comes with support for various sensors and input/output devices
