Phoenix Contact Female D-Sub Twisted Pair Cable, 1 m, CAB-DSUB Series
- RS Stock No.:
- 134-053
- Mfr. Part No.:
- 2905913
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-053
- Mfr. Part No.:
- 2905913
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub | |
| Product Type | Cable | |
| Connector Type B | Twisted Pair | |
| Connector Gender A | Female | |
| Number of Contacts A | 37 | |
| Number of Contacts B | 37 | |
| Cable Length | 1m | |
| Voltage | 125 V | |
| Jacket Colour | Grey | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Series | CAB-DSUB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub | ||
Product Type Cable | ||
Connector Type B Twisted Pair | ||
Connector Gender A Female | ||
Number of Contacts A 37 | ||
Number of Contacts B 37 | ||
Cable Length 1m | ||
Voltage 125 V | ||
Jacket Colour Grey | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
Series CAB-DSUB | ||
- COO (Country of Origin):
- US
The Phoenix Contact Cable Assembled shielded round cable is designed with single wires marked and fitted with ferrules, and a D-SUB socket strip. With a cable length of 1m, this system cable is ideal for various industrial applications, ensuring reliable and efficient data transmission.
Individual wire marking for easy identification
Screw connection with 2 UNC 4 40 screws for secure installation
D SUB socket or pin strip for convenient connectivity
Shielded design for protection against interference
AWG 22 signal line for optimal performance
halogen free construction for safety compliance
Related links
- Phoenix Contact D-Sub Cable, 1m
- Phoenix Contact D-Sub D-Sub Cable, 1m PVC
- Phoenix Contact D-Sub Cable, 1m PVC
- Phoenix Contact Female 50 Pin D-sub to Male 50 Pin D-sub Cable, 1m
- Phoenix Contact Female 25 Pin D-sub to Female 25 Pin D-sub Serial Cable, 1m
- Phoenix Contact Female 50 Pin D-sub to Female 50 Pin D-sub Serial Cable, 1m
- Phoenix Contact Male 50 Pin D-sub to Male 50 Pin D-sub Serial Cable, 1m
- Phoenix Contact Male 15 Pin D-sub to Male 15 Pin D-sub Serial Cable, 1m
