StarTech.com Serial Cable Assembly, 1.8m
- RS Stock No.:
- 193-2813
- Mfr. Part No.:
- MXT100
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 193-2813
- Mfr. Part No.:
- MXT100
- Manufacturer:
- Startech
- COO (Country of Origin):
- CN
StarTech.com Serial Cable Assembly, PVC Housing, Nickel-Plated Connectors - MXT100
Link peripheral devices to your computer with this serial cable assembly from StarTech.com. It has a DB-9 male connector on one end and a DB-9 female connector on the other end of a 1.8m long cable. This lets you conveniently extend the reach of components like a mouse or monitor.
Durable Housing This cable assembly's PVC sheath makes it resistant to impact and scratches, so you can use it in harsh settings.
Corrosion-resistant connectorsThanks to nickel-plated connectors, the unit withstands corrosion, meaning that you can rely on it for long-term performance.
Secure linkIntegrated jackscrews make secure connections that won't work loose in vibrating systems.
Corrosion-resistant connectorsThanks to nickel-plated connectors, the unit withstands corrosion, meaning that you can rely on it for long-term performance.
Secure linkIntegrated jackscrews make secure connections that won't work loose in vibrating systems.
• Moulded strain relief to prevent damage to the cable from twisting
• Easy installation without the need for tools
• Easy installation without the need for tools
The MXT100 Straight Through Serial Cable, features one DB9 male connector and one DB9 female connector, providing a high quality serial mouse or EGA monitor extension.Expertly designed and constructed of top quality materials to ensure durability, the MXT100 is backed by our Lifetime Warranty.
FAQs
DB9 male to DB9 female connectors
Allows you to extend the reach of your mouse or EGA monitor cable by 6ft, eliminating cable length restrictions
Replace worn-out or missing monitor or mouse cables with this high quality, 6ft Straight Through Serial Cable -DB9 M/F
Applications
Extends EGA monitor cable
Extends mouse cable
Allows you to extend the reach of your mouse or EGA monitor cable by 6ft, eliminating cable length restrictions
Replace worn-out or missing monitor or mouse cables with this high quality, 6ft Straight Through Serial Cable -DB9 M/F
Applications
Extends EGA monitor cable
Extends mouse cable
Do I need a driver to use this cable assembly?No, this unit is plug-and-play and doesn't need a driver to work.
Attribute | Value |
---|---|
Length | 1.8m |
Sheath Colour | Grey |
Standards Met | CE, REACH |