Hilscher 1 Port PCI 5-Pin Serial Card, 0.5Mbps
- RS Stock No.:
- 144-562
- Mfr. Part No.:
- CIFX 50-DN
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€436.25
(exc. VAT)
€536.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.25 |
*price indicative
- RS Stock No.:
- 144-562
- Mfr. Part No.:
- CIFX 50-DN
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Serial Card | |
| Bus Type | PCI | |
| Network Speed | 0.5Mbps | |
| Interface Type | 5-Pin | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS, UL, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Serial Card | ||
Bus Type PCI | ||
Network Speed 0.5Mbps | ||
Interface Type 5-Pin | ||
Number of Ports 1 | ||
Standards/Approvals RoHS, UL, UKCA, CE | ||
- COO (Country of Origin):
- DE
PCI, DeviceNet
The Hilscher PCI card for DeviceNet communication provides a robust solution for integrating PC-based automation systems with DeviceNet networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC based automation. The protocol stack is executed autonomously on the PC card and process data is exchanged with the host via Dual Port Memory or DMA. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware.
Universal PC cards for master and slave applications
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
Unique slot number assignation via rotary switch
For an extended temperature range of up to 70 °C
Related links
- Hilscher 1 Port PCI 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Low Profile PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port CPCI 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 2 Port PCI 5-Pin Serial Card, 0.5Mbps
- Hilscher 2 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 2 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
