Hilscher 2 Port PCI Express D-Sub Serial Card, 12Mbps

Subtotal (1 unit)*

€1,094.28

(exc. VAT)

€1,345.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,094.28

*price indicative

RS Stock No.:
144-576
Mfr. Part No.:
CIFX 50E-2DP+ML2
Manufacturer:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Product Type

Serial Card

Bus Type

PCI Express

Interface Type

D-Sub

Network Speed

12Mbps

Number of Ports

2

Standards/Approvals

No

COO (Country of Origin):
DE

PCI Express, PROFIBUS


The Hilscher 2 channel PCI Express card for PROFIBUS DP/PROFIBUS DP communication provides a high-performance solution for integrating PC-based systems with PROFIBUS networks in industrial automation. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.

Two PROFIBUS DP interfaces for Master or Slave with only one PCI Express slot

Uniform user interface for all protocols and card formats

Easy integration due to a large variety of drivers

Data access via dual port memory or direct memory access

Unique slot number and assignation via rotary switch

For an extended temperature range of up to 70°C