Hilscher 1 Mini PCI Express 5 Pin COMBICON Serial Card
- RS Stock No.:
- 144-592
- Mfr. Part No.:
- CIFX 90E-CC\ET\F
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€624.55
(exc. VAT)
€768.20
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €624.55 |
*price indicative
- RS Stock No.:
- 144-592
- Mfr. Part No.:
- CIFX 90E-CC\ET\F
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | Mini PCI Express | |
| Number of Ports | 1 | |
| Communication Protocol | CC-Link | |
| Connection Port | 5 Pin COMBICON | |
| Output Connections | PCIe | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type Mini PCI Express | ||
Number of Ports 1 | ||
Communication Protocol CC-Link | ||
Connection Port 5 Pin COMBICON | ||
Output Connections PCIe | ||
- COO (Country of Origin):
- DE
Mini PCI Express, CC-Link
The Hilscher Mini PCI Express card for CC-Link communication with an extended temperature range is designed to provide reliable, high-performance connectivity for PC-based automation systems in demanding environments. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
CC-Link Slave V2.0 and V1.1 PC card
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
Includes a detached network interface
For the temperature range of up to 60°C
Related links
- Hilscher 1 Mini PCI Express 5 Pin COMBICON Serial Card
- Hilscher 2 Port Mini PCI Express 5 Pin COMBICON Serial Card
- Hilscher 2 Port Mini PCI Express 5 Pin COMBICON, 9 pin D-Sub Serial Card
- Hilscher 1 Mini PCI Express D-sub, 9 Pin PCI Serial Card
- Hilscher 1 Mini PCI Express D-sub, 9 Pin Serial Card
- Hilscher 1 PCI Express M.2 5 Pin COMBICON Serial Card
- Hilscher 2 Port Mini PCI Express D-sub, 9 Pin Serial Card
- Hilscher 1 PCI Express 5 Pin COMBICON Serial Card
