Hilscher 2 Port Mini PCI Express D-Sub Serial Card
- RS Stock No.:
- 144-597
- Mfr. Part No.:
- CIFX 90E-2DP\CO\ET\F
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€782.52
(exc. VAT)
€962.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €782.52 |
*price indicative
- RS Stock No.:
- 144-597
- Mfr. Part No.:
- CIFX 90E-2DP\CO\ET\F
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Serial Card | |
| Bus Type | Mini PCI Express | |
| Interface Type | D-Sub | |
| Number of Ports | 2 | |
| Standards/Approvals | CE, RoHS, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Serial Card | ||
Bus Type Mini PCI Express | ||
Interface Type D-Sub | ||
Number of Ports 2 | ||
Standards/Approvals CE, RoHS, UKCA, UL | ||
- COO (Country of Origin):
- DE
Mini PCI Express, PROFIBUS
The Hilscher 2 channel Mini PCI Express card for PROFIBUS DP and CANopen communication provides versatile connectivity for PC-based automation systems, supporting two distinct communication protocols on a single card. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
Includes a detached network interface
For an extended temperature range of up to 70°C
