Hilscher 1 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- RS Stock No.:
- 144-612
- Mfr. Part No.:
- CIFX M223090AE-DN\F
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€415.32
(exc. VAT)
€510.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €415.32 |
*price indicative
- RS Stock No.:
- 144-612
- Mfr. Part No.:
- CIFX M223090AE-DN\F
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Serial Card | |
| Bus Type | PCI Express | |
| Network Speed | 0.5Mbps | |
| Interface Type | 5-Pin | |
| Number of Ports | 1 | |
| Standards/Approvals | UKCA, UL, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Serial Card | ||
Bus Type PCI Express | ||
Network Speed 0.5Mbps | ||
Interface Type 5-Pin | ||
Number of Ports 1 | ||
Standards/Approvals UKCA, UL, RoHS, CE | ||
- COO (Country of Origin):
- DE
PCI Express M.2, DeviceNet
The Hilscher PC Card is a M.2 2230 Key A+E PC card for DeviceNet communication is a compact, high-performance solution designed to integrate PC-based automation systems with DeviceNet networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Smallest multiprotocol PC cards on the automation market
Universal user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory
Includes a detached network interface optional with M12 connector
For an extended temperature range of up to 70°C
Related links
- Hilscher 1 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Low Profile PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 2 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 2 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port PCI 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 10Mbps
