Hilscher 1 Port Low Profile PCI Express D-Sub Serial Card, 1Mbps

Subtotal (1 unit)*

€509.48

(exc. VAT)

€626.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€509.48

*price indicative

RS Stock No.:
144-619
Mfr. Part No.:
CIFX 70E-CO
Manufacturer:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Product Type

Serial Card

Bus Type

Low Profile PCI Express

Interface Type

D-Sub

Network Speed

1Mbps

Number of Ports

1

Maximum Data Transfer Rate

2Gbps

Standards/Approvals

UKCA, UL, CE, RoHS

Low Profile PCI Express, CANopen


The Hilscher Low Profile PCI Express card for CANopen communication offers a compact and efficient solution for integrating PC-based automation systems with CANopen networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.

Universal CANopen PC card

Uniform user interface for all protocols and card formats

Easy integration due to a large variety of drivers

Data access via dual port memory or direct memory access

Unique slot number and assignation via rotary switch

For an extended temperature range of up to 65 °C

Related links