Hilscher 1 Port Low Profile PCI Express 5-Pin Serial Card, 0.5Mbps
- RS Stock No.:
- 144-623
- Mfr. Part No.:
- CIFX 70E-DN+ML
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€710.34
(exc. VAT)
€873.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €710.34 |
*price indicative
- RS Stock No.:
- 144-623
- Mfr. Part No.:
- CIFX 70E-DN+ML
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | Low Profile PCI Express | |
| Product Type | Serial Card | |
| Network Speed | 0.5Mbps | |
| Interface Type | 5-Pin | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS, UKCA, UL, CE | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type Low Profile PCI Express | ||
Product Type Serial Card | ||
Network Speed 0.5Mbps | ||
Interface Type 5-Pin | ||
Number of Ports 1 | ||
Standards/Approvals RoHS, UKCA, UL, CE | ||
Low Profile PCI Express, DeviceNet
The Hilscher Low Profile PCI Express card for DeviceNet communication provides a compact and reliable solution for integrating PC-based automation systems with DeviceNet networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Universal DeviceNet PC card
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
Unique slot number and assignation via rotary switch
For an extended temperature range of up to 65 °C
Related links
- Hilscher 1 Port Low Profile PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Low Profile PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 1 Port Low Profile PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port PCI 5-Pin Serial Card, 0.5Mbps
- Hilscher 2 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port CPCI 5-Pin Serial Card, 0.5Mbps
