Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 12Mbps

Subtotal (1 unit)*

€826.46

(exc. VAT)

€1,016.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€826.46

*price indicative

RS Stock No.:
144-647
Mfr. Part No.:
CIFX 90E-DP\ET\F+ML
Manufacturer:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Bus Type

Mini PCI Express

Product Type

Serial Card

Interface Type

D-Sub

Network Speed

12Mbps

Number of Ports

1

Standards/Approvals

UKCA, UL, CE, RoHS

Mini PCI Express, PROFIBUS


The Hilscher Mini PCI Express card for PROFIBUS DP communication, designed for an extended temperature range, provides a robust solution for PC-based automation systems operating in harsh or variable environmental conditions. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.

Universal PROFIBUS DP PC card

Uniform user interface for all protocols and card formats

Easy integration due to a large variety of drivers

Data access via dual port memory or direct memory access

Includes a detached network interface

For an extended temperature range of up to 70 °C

Related links