Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 12Mbps
- RS Stock No.:
- 144-648
- Mfr. Part No.:
- CIFX 90E-DP\NHS\F
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€592.12
(exc. VAT)
€728.31
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €592.12 |
*price indicative
- RS Stock No.:
- 144-648
- Mfr. Part No.:
- CIFX 90E-DP\NHS\F
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Serial Card | |
| Bus Type | Mini PCI Express | |
| Interface Type | D-Sub | |
| Network Speed | 12Mbps | |
| Number of Ports | 1 | |
| Standards/Approvals | UL, CE, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Serial Card | ||
Bus Type Mini PCI Express | ||
Interface Type D-Sub | ||
Network Speed 12Mbps | ||
Number of Ports 1 | ||
Standards/Approvals UL, CE, RoHS, UKCA | ||
- COO (Country of Origin):
- DE
Mini PCI Express, PROFIBUS
The Hilscher Mini PCI Express card for PROFIBUS DP communication, designed without a heat sink, offers a compact and efficient solution for PC-based automation systems. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Universal PROFIBUS DP PC card
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
Includes a detached network interface
Related links
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 10Mbps
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 1 Port Low Profile PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 1 Port Mini PCI RS485 PCI Serial Card
