Hilscher 1 Port PCI Express D-Sub Serial Card, 12Mbps
- RS Stock No.:
- 144-651
- Mfr. Part No.:
- CIFX M3042100BM-DP\F+ML
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€754.28
(exc. VAT)
€927.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €754.28 |
*price indicative
- RS Stock No.:
- 144-651
- Mfr. Part No.:
- CIFX M3042100BM-DP\F+ML
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | PCI Express | |
| Product Type | Serial Card | |
| Interface Type | D-Sub | |
| Network Speed | 12Mbps | |
| Number of Ports | 1 | |
| Standards/Approvals | CE, UL, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type PCI Express | ||
Product Type Serial Card | ||
Interface Type D-Sub | ||
Network Speed 12Mbps | ||
Number of Ports 1 | ||
Standards/Approvals CE, UL, UKCA, RoHS | ||
PCI Express M.2, PROFIBUS
The Hilscher PC Card is a M.2 3042 Key B+M card for PROFIBUS DP communication provides a compact and high-performance solution for integrating PC-based automation systems with PROFIBUS DP networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Universal PROFIBUS DP PC card
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
Includes a detached network interface
For the extended temperature range up to 65 °C without heat sink
Related links
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 1 Port Low Profile PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 1 Port PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port PCI Express PROFIBUS-DP Serial Card
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 1 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port PCI Express Serial Card
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 1Mbps
