Hilscher 1 Port PCI Express D-Sub Serial Card, 1Mbps
- RS Stock No.:
- 144-654
- Mfr. Part No.:
- CIFX M3042100BM-CO\F+ML
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€754.28
(exc. VAT)
€927.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €754.28 |
*price indicative
- RS Stock No.:
- 144-654
- Mfr. Part No.:
- CIFX M3042100BM-CO\F+ML
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Serial Card | |
| Bus Type | PCI Express | |
| Network Speed | 1Mbps | |
| Interface Type | D-Sub | |
| Number of Ports | 1 | |
| Standards/Approvals | CE, RoHS, UL, UKCA | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Serial Card | ||
Bus Type PCI Express | ||
Network Speed 1Mbps | ||
Interface Type D-Sub | ||
Number of Ports 1 | ||
Standards/Approvals CE, RoHS, UL, UKCA | ||
- COO (Country of Origin):
- DE
PCI Express M.2, CANopen
The Hilscher PC Card is a M.2 3042 Key B+M card for CANopen communication offers a compact and high-performance solution for integrating PC-based automation systems with CANopen networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Universal CANopen PC card
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
Includes a detached network interface
Related links
- Hilscher 1 Port PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port Low Profile PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 1 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port CPCI D-Sub Serial Card, 1Mbps
